Recom RS-1205S/H2 technical specifications.
| Package/Case | SIP |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Output Voltage | 5V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1205S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.