2W DC-DC Converter with dual +/-12V outputs, featuring 80% efficiency and 2kV isolation. This SIP package converter operates from a 9V to 18V input range, with a nominal input of 12V, and delivers up to 83mA per output. It includes short-circuit protection (SCP), is lead-free and RoHS compliant, and operates across a -40°C to 85°C temperature range. The compact dimensions are 21.8mm L x 9.2mm W x 11.1mm H, with a weight of 4.7g, suitable for through-hole mounting.
Recom RS-1212D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1212D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.