Board mount DC-DC converter with 3.3V output voltage and 2W output power. Features include a 500mA maximum output current, 2kV isolation voltage, and short circuit protection (SCP). Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Housed in a SIP package with through-hole mounting, this lead-free, RoHS compliant component offers an efficiency of 69% and a wide operating temperature range of -40°C to 85°C.
Recom RS-123.3S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 69% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-123.3S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.