Industrial temperature grade DC-DC regulated power supply module, featuring a hybrid SIP-8/7 package. Delivers 2W output power with two isolated outputs and a maximum load regulation of 0.5%. Operates across an industrial temperature range from -40°C to 85°C, with input voltage capabilities from 18V to 36V. This board mount converter offers a compact footprint with dimensions of 9.2mm width and 21.8mm length.
Recom RS-2405D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-2405D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.