
Board mount DC-DC converter, 2W output power, 5V output voltage, and 400mA output current. Features 2kV isolation, 78% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V, with a nominal input of 24V. SIP package, through-hole mounting, and short-circuit protection (SCP) are included.
Recom RS-2405S/H2 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2405S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.