
Board mount DC-DC converter with a 5V, 400mA output delivering 2W of power. Features 2kV isolation and a wide input voltage range of 9V to 36V. Operates efficiently at 80% and includes short-circuit protection. Packaged in a SIP case with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm.
Recom RS-2405SZ/H2 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2405SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
