2W DC/DC converter with 18-36V input and dual +/-9V output, delivering 111mA per output. Features 1kV isolation, SIP package, and through-hole mounting. Operates from -40°C to 85°C with 81% efficiency and short-circuit protection. This lead-free, RoHS compliant component offers a compact 21.8mm x 9.2mm x 11.1mm footprint.
Recom RS-2409D technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2409D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.