2W DC/DC Converter, 9V nominal output voltage, 222mA output current. Features 1kV isolated, SIP package, through-hole mounting, and SCP protection. Operates from an 18V to 36V DC input range with 81% efficiency. Dimensions: 21.8mm length, 9.2mm width, 11.1mm height. RoHS compliant, operating temperature range of -40°C to 85°C.
Recom RS-2409S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2409S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.