
Board mount DC-DC converter with 9V nominal output voltage and 2W maximum output power. Delivers 222mA output current with 80% efficiency. Features 3kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C. SIP package designed for through-hole mounting.
Recom RS-2409SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2409SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.