
Dual output, 2W DC-DC regulated power supply module with hybrid construction. Features a 2:1 input voltage range of 18V to 36V and provides two regulated outputs. Operating temperature range spans from -40°C to +85°C, suitable for industrial applications. This board mount component utilizes a SIP-8/7 package with 7 terminals and offers a maximum load regulation of 0.5%.
Recom RS-2412D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.