
2W DC/DC converter with 12V nominal output voltage and 166mA output current. Features 1kV isolation, 83% efficiency, and short-circuit protection (SCP). Operates within an 18V to 36V DC input range, with a nominal input of 24V. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H). RoHS compliant and suitable for operation between -40°C and 85°C.
Recom RS-2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 166mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
