Board mount DC-DC converter delivering 2W output power with a 12V nominal output voltage. Features 166mA maximum output current and operates from an 18V to 36V input range, with a nominal input of 24V. Offers 2kV isolation voltage and 83% efficiency, with short circuit protection (SCP). This through-hole component is housed in a SIP package, measuring 21.8mm x 9.2mm x 11.1mm, and operates within a -40°C to 85°C temperature range.
Recom RS-2412S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2412S/H2 to view detailed technical specifications.
No datasheet is available for this part.