2W DC/DC Converter, board mount, SIP package, offering a 12V output voltage with 166mA maximum output current. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates within a wide temperature range of -40°C to 85°C, with input voltage ranging from 9V to 36V and a nominal input of 24V. This lead-free, RoHS compliant component boasts 83% efficiency and a compact design with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height.
Recom RS-2412SZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2412SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.