Board mount DC-DC converter with 12V nominal output voltage and 2W maximum output power. Features 166mA output current, 3kV isolation voltage, and 83% efficiency. Operates within a 9V to 36V DC input range and a -40°C to 85°C temperature range. SIP package, through-hole mount, and includes short-circuit protection.
Recom RS-2412SZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 166mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2412SZ/H3 to view detailed technical specifications.
No datasheet is available for this part.