
Dual output, 2W DC-DC regulated power supply module featuring a hybrid construction. Operating across an industrial temperature range of -40°C to 85°C, this board mount converter accepts an input voltage from 18V to 36V. It provides two isolated outputs with a maximum load regulation of 0.5%. The module is housed in a SIP-8/7 package with 8/7 pins and a single terminal position.
Recom RS-2415D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.