
2W DC/DC Converter with dual +/-15V outputs, featuring 67mA max output current per channel. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V. It offers 2kV isolation voltage and 83% efficiency, with short circuit protection (SCP). Housed in a SIP package, it measures 21.8mm x 9.2mm x 11.1mm and is lead-free and RoHS compliant.
Recom RS-2415D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415D/H2 to view detailed technical specifications.
No datasheet is available for this part.