2W DC-DC Converter with dual +/-15V outputs, featuring 83% efficiency and 3kV isolation voltage. This board mount converter operates within an 18V to 36V input range, delivering up to 67mA per output. Encased in a SIP package with through-hole mounting, it offers short circuit protection (SCP) and operates from -40°C to 85°C. The lead-free, RoHS-compliant component measures 21.8mm x 9.2mm x 11.1mm and weighs 4.7g.
Recom RS-2415D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415D/H3 to view detailed technical specifications.
No datasheet is available for this part.