2W DC-DC Converter, SIP package, featuring dual +/-15V outputs with 67mA maximum output current per channel. This board mount converter operates with a 9V to 36V input voltage range, nominal 24V, and provides 2kV isolation voltage. It boasts 83% efficiency, short circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, this through-hole component measures 21.8mm x 9.2mm x 11.1mm and weighs 4.7g.
Recom RS-2415DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.