
2W DC/DC converter with 15V output voltage, accepting 9-36V input. Features 134mA maximum output current and 2W maximum power dissipation. Operates efficiently at 84% with 1kV isolation voltage. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom RS-2415SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-2415SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
