
2W DC-DC converter with dual +/-3.3V outputs, featuring a 9V to 36V input range and 2kV isolation. This board mount converter offers 250mA maximum output current per channel, 73% efficiency, and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, it operates from -40°C to 85°C and measures 21.8mm x 9.2mm x 11.1mm.
Recom RS-243.3DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-243.3DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.