
2W DC-DC Converter with dual +/-3.3V outputs, delivering 250mA per output. Features 3kV isolation voltage and a SIP package for through-hole mounting. Operates from a 9V to 36V input range with a nominal input of 24V, offering 73% efficiency. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom RS-243.3DZ/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-243.3DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.