
Board mount DC/DC converter delivering 3.3V output voltage and 2W maximum output power. Features 500mA maximum output current, 73% efficiency, and 2kV isolation voltage. Operates within an 18V to 36V input voltage range with a nominal input of 24V. Packaged in a SIP case with through-hole mounting, this lead-free, RoHS compliant component offers short-circuit protection and operates from -40°C to 85°C.
Recom RS-243.3S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-243.3S/H2 to view detailed technical specifications.
No datasheet is available for this part.