
2W DC-DC Converter, SIP package, 3.3V output voltage at 500mA. Features 3kV isolation, 73% efficiency, and short-circuit protection. Operates from an 18V to 36V input range with a nominal 24V, and a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for board mounting.
Recom RS-243.3S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-243.3S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.