
Board mount DC/DC converter with 3.3V output voltage and 2W maximum output power. Features 500mA maximum output current, 75% efficiency, and 1kV isolation voltage. Operates within a -40°C to 85°C temperature range and supports a 9V to 36V input voltage range. SIP package with through-hole mounting, lead-free and RoHS compliant.
Recom RS-243.3SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-243.3SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.