
Isolated DC-DC converter, 2W, step-down type, featuring a 3.3V single output at 0.5A. Input voltage range spans from 9V to 36V. Designed for through-hole mounting in a 7-pin SIP package with a 2.54mm pin pitch. Offers 3000VDC isolation and operates across a temperature range of -40°C to 75°C.
Recom RS-243.3SZ/H3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 21.8 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RS-243.3SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.