2W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 2kV isolation. This board mount converter operates from a 36V to 72V input range, with a nominal input of 48V, delivering a maximum output current of 200mA per output. Encased in a SIP package, it offers through-hole mounting and operates across a wide temperature range of -40°C to 85°C. The converter includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RS-4805D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4805D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.