
Board mount DC/DC converter with 5V output voltage and 2W maximum output power. Features 3kV isolation voltage, 400mA maximum output current, and a wide input voltage range of 36V to 72V. Operates efficiently at 78% with short-circuit protection (SCP) and a temperature range of -40°C to 85°C. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component offers a compact 21.8mm x 9.2mm x 11.1mm footprint.
Recom RS-4805S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4805S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.