
2W DC-DC converter with dual +/-9V outputs, delivering 111mA per output. Features 2kV isolation, through-hole mounting in a SIP package, and a wide input voltage range of 36V to 72V with a nominal 48V. Operates efficiently at 81% and includes short-circuit protection. This lead-free, RoHS compliant component offers a compact design with dimensions of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g, suitable for operation between -40°C and 85°C.
Recom RS-4809D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4809D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.