2W DC-DC Converter, SIP package, featuring 12V single output and 166mA maximum output current. Operates with 36V to 72V input voltage range, nominal 48V, delivering 2W output power with 83% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component has a compact footprint with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H) and a weight of 4.7g. Suitable for through-hole mounting and operating across a wide temperature range of -40°C to 85°C.
Recom RS-4812S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4812S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.