2W DC/DC Converter with dual +/-15V outputs, each delivering 67mA. Features 1kV isolation, 83% efficiency, and short-circuit protection (SCP). Operates within a 36V to 72V DC input range, with a nominal input of 48V. Housed in a SIP package for through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm. RoHS compliant and suitable for operation from -40°C to 85°C.
Recom RS-4815D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 11.1mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4815D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.