
2W DC/DC Converter with dual +/-15V outputs, featuring a 2W maximum output power and 67mA maximum output current per channel. Operates from an 18V to 72V input range with a nominal input of 48V. Offers 1kV isolation voltage and 83% efficiency, with short circuit protection (SCP). Packaged in a SIP form factor for through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. Suitable for operation between -40°C and 85°C, this lead-free, RoHS compliant component is ideal for board-mount applications.
Recom RS-4815DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-4815DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.