3W DC/DC converter with dual +/-9V outputs, featuring 1kV isolation and 81% efficiency. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering up to 167mA per output. The SIP package is through-hole mountable, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. It includes short-circuit protection (SCP), is lead-free and RoHS compliant, and operates between -40°C and 71°C.
Recom RS3-0509D technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
