
3W DC-DC Converter, SIP package, offering dual ±9V outputs with 167mA max current per output. Features 3kV isolation voltage and 81% efficiency. Operates from a 4.5V to 9V input range, with a nominal input of 5V. Includes short circuit protection (SCP) and is lead-free and RoHS compliant. Through-hole mountable with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H).
Recom RS3-0509D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0509D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.