3W DC/DC converter with 9V output voltage, designed for board mounting. Features a 4.5-9V input voltage range and 333mA maximum output current. Offers 80% efficiency and 2kV isolation voltage, with short-circuit protection (SCP). Packaged in a SIP case suitable for through-hole mounting, operating from -40°C to 71°C.
Recom RS3-0509S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0509S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.