3W DC-DC converter with dual +/-12V outputs, featuring 83% efficiency and 2kV isolation. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering up to 125mA per output. Packaged in a SIP case with through-hole mounting, it offers short circuit protection (SCP) and operates across a -40°C to 71°C temperature range. The component is lead-free, RoHS compliant, and measures 21.8mm x 9.2mm x 11.1mm, weighing 4.7g.
Recom RS3-0512D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0512D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.