
3W DC/DC converter, board mount, SIP package, featuring 12V output voltage and 250mA maximum output current. Operates with a 4.5V to 9V input voltage range, nominal 5V input, and provides 3kV isolation voltage. Offers 81% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 71°C. Through-hole mounting, 11.1mm height, 21.8mm length, and 9.2mm width.
Recom RS3-0512S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-0512S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.