
3W DC/DC converter with 9-18V input and 5V output, delivering up to 600mA. Features 2kV isolation, short-circuit protection (SCP), and a compact SIP package for through-hole mounting. Operates across a wide temperature range of -40°C to 71°C with 79% efficiency. This lead-free, RoHS compliant component offers a maximum power dissipation of 3W.
Recom RS3-1205S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-1205S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
