
3W DC-DC converter with dual +/-9V outputs, featuring 81% efficiency and 2kV isolation. This board mount converter operates from a 9V to 18V input range, with a nominal input of 12V, delivering a maximum output current of 167mA per output. Packaged in a SIP form factor with through-hole mounting, it offers short circuit protection (SCP) and operates across a wide temperature range of -40°C to 71°C. The component is lead-free and RoHS compliant.
Recom RS3-1209D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-1209D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.