
3W DC-DC Converter, board mount, SIP package, offering dual ±5V outputs at 300mA each. Features 1kV isolation, 81% efficiency, and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Compact dimensions of 21.8mm x 9.2mm x 11.1mm, through-hole mounting, and a wide operating temperature range of -40°C to 71°C. RoHS compliant.
Recom RS3-2405D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 11.1mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
