
3W DC-DC Converter, board mount, SIP package, featuring dual ±5V outputs with 300mA max output current each. Operates from an 18V to 36V input range with a nominal 24V, delivering 3W total output power. Offers 2kV isolation voltage and short-circuit protection (SCP). This converter boasts 81% efficiency and a wide operating temperature range of -40°C to 71°C. Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS3-2405D/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405D/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.