
3W DC/DC Converter, 5V nominal output voltage, 600mA output current. Features 1kV isolation, 81% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V DC input range, with a nominal input of 24V. Packaged in a SIP for PCB mounting, with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height. RoHS compliant and lead-free.
Recom RS3-2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.8mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
