3W isolated DC/DC converter with 5V output voltage and 600mA output current. Features include short circuit protection (SCP), 1kV isolation voltage, and through-hole PCB mounting. Operates within a 9V to 27V input voltage range with a nominal input of 24V, achieving 78% efficiency. Packaged in a SIP case with dimensions of 21.8mm L x 9.2mm W x 11.1mm H, this RoHS compliant component weighs 4.7g.
Recom RS3-2405SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 11.1mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2405SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.