3W DC-DC Converter, featuring dual ±9V outputs and a 167mA maximum output current per channel. This board mount converter offers 2kV isolation voltage and operates within an 18V to 36V input range, with a nominal input of 24V. It boasts 81% efficiency and a compact SIP package measuring 21.8mm x 9.2mm x 11.1mm. The component is lead-free, RoHS compliant, and includes short-circuit protection (SCP), suitable for through-hole mounting.
Recom RS3-2409D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2409D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.