
3W DC/DC Converter, SIP package, offering dual ±9V outputs with 167mA max output current per output. Features 1kV isolation voltage and SCP protection. Operates from a 9V to 27V input range with a nominal 24V, delivering 3W total output power. This through-hole mount converter boasts 79% efficiency and a wide operating temperature range of -40°C to 71°C. Dimensions are 21.8mm length, 9.2mm width, and 11.1mm height, weighing 4.7g. RoHS compliant.
Recom RS3-2409DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Length | 21.8mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2409DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.