Board mount DC/DC converter, 3W output power, featuring a 9V single output with 333mA maximum current. Operates from an 18V to 36V DC input range, with a nominal input of 24V. Offers 3kV isolation voltage and 82% efficiency. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 71°C.
Recom RS3-2409S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2409S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.