
3W DC-DC regulated power supply module featuring dual outputs. Operating across an 18-36V input voltage range, this hybrid converter offers a -40°C to +71°C operating temperature range. The SIP-8/7 package, with 7 terminals, provides a single terminal position and measures 9.2mm in width and 21.8mm in length.
Recom RS3-2412D technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS3-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.