
3W DC/DC converter with 18-36V input and dual +/-12V outputs, delivering 125mA per output. Features 83% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, this lead-free, RoHS-compliant component operates from -40°C to 71°C. Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g.
Recom RS3-2412D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2412D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
