3W DC-DC Converter, SIP package, featuring dual ±15V outputs with 100mA max output current each. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 2kV isolation voltage and short circuit protection (SCP). This board mount converter boasts 83% efficiency and a wide operating temperature range of -40°C to 71°C. Dimensions: 21.8mm (L) x 9.2mm (W) x 11.1mm (H).
Recom RS3-2415D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2415D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.