
3W DC/DC converter with SIP package, offering dual +/-15V outputs from a 9-27V input range. Features 1kV isolation, 80% efficiency, and short-circuit protection (SCP). Operates from -40°C to 71°C with a maximum output current of 100mA per output. Through-hole mounting, lead-free, and RoHS compliant.
Recom RS3-2415DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2415DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.