3W DC-DC converter with dual +/-15V outputs, delivering 100mA per output. Features 2kV isolation voltage and 80% efficiency, operating from a 9V to 27V input range with a nominal 24V. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection (SCP) and operates between -40°C and 71°C. Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g.
Recom RS3-2415DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-2415DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.